HM2R03PA510FN9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: €2.32196
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €4.75298
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 660
Unit Price: €8.14000
Datasheet
Amphenol ICC’s Millipacs® High Speed Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2R03PA510FN9

DigiKey Part Number
HM2R03PA510FN9-ND
Manufacturer
Manufacturer Product Number
HM2R03PA510FN9
Description
CONN RECEPT 2MM PRESS-FIT
Customer Reference
Detailed Description
Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Current Rating (Amps)
1.5 A
Connector Type
Receptacle, Female Sockets
Voltage Rating
500V
Connector Style
C 11
Operating Temperature
-55°C ~ 125°C
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
5 + 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HM2R03PA510FN9LFAmphenol CS (FCI)0HM2R03PA510FN9LF-ND€2.32196Direct
352115-1TE Connectivity AMP Connectors0A115179-ND€4.75298Similar
5352115-1TE Connectivity AMP Connectors660A97815-ND€8.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes