Direct
Similar
Similar

HM2P71PDE121N9 | |
|---|---|
DigiKey Part Number | HM2P71PDE121N9-ND |
Manufacturer | |
Manufacturer Product Number | HM2P71PDE121N9 |
Description | CONN HEADER 133POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 133 (95 + 38 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 5 + 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Connector Usage CompactPCI P0/P3 |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Connector Style B 19 | Current Rating (Amps) 1.5 A |
Number of Positions 133 (95 + 38 Ground) | Voltage Rating 750Vrms |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2P71PDE121N9LF | Amphenol CS (FCI) | 265 | HM2P71PDE121N9LF-ND | €3.94000 | Direct |
| 17130951201 | HARTING | 0 | 17130951201-ND | €7.04538 | Similar |
| 17130952201 | HARTING | 6 | 1195-5280-ND | €9.87000 | Similar |
| 352033-1 | TE Connectivity AMP Connectors | 952 | A29837-ND | €8.61000 | Similar |
| 5352033-1 | TE Connectivity AMP Connectors | 134 | A31549-ND | €7.70000 | Similar |






