Direct
Similar
Similar

HM2P67PDE125N9 | |
|---|---|
DigiKey Part Number | HM2P67PDE125N9-ND |
Manufacturer | |
Manufacturer Product Number | HM2P67PDE125N9 |
Description | CONN HEADER 127POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 127 (95 + 32 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 5 + 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Connector Usage CompactPCI P3 |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Connector Style AB 19 | Current Rating (Amps) 1.5 A |
Number of Positions 127 (95 + 32 Ground) | Voltage Rating 750Vrms |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2P67PDE125N9LF | Amphenol CS (FCI) | 0 | HM2P67PDE125N9LF-ND | €2.12798 | Direct |
| 17130951201 | HARTING | 0 | 17130951201-ND | €7.04538 | Similar |
| 17130952201 | HARTING | 6 | 1195-5280-ND | €9.87000 | Similar |




