
HM1W42DPR400HEPLF | |
|---|---|
DigiKey Part Number | 2266-HM1W42DPR400HEPLF-ND |
Manufacturer | |
Manufacturer Product Number | HM1W42DPR400HEPLF |
Description | CONN HEADER 48POS PCB |
Customer Reference | |
Detailed Description | 48 Connector Header, Male Pins Through Hole Natural |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Natural |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |

