
HM1F53TBP000H6LF | |
|---|---|
DigiKey Part Number | HM1F53TBP000H6LF-ND |
Manufacturer | |
Manufacturer Product Number | HM1F53TBP000H6LF |
Description | CONN RCPT HI SPEED 120P EDGE MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | HM1F53TBP000H6LF Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Features Board Guide, Spacer |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 29.5µin (0.75µm) |
Connector Type Receptacle, Female Sockets | Color Natural |
Connector Style High Speed | Material Flammability Rating UL94 V-0 |
Number of Positions 120 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.680 | €7.93985 | €13,338.95 |
| Unit Price without VAT: | €7.93985 |
|---|---|
| Unit Price with VAT: | €9.52782 |

