Image for HLW10R-6C7LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLW10R-6C7LF

DigiKey Part Number
HLW10R-6C7LF-ND
Manufacturer
Manufacturer Product Number
HLW10R-6C7LF
Description
CONN CIC TOP 10POS 1MM R/A
Customer Reference
Detailed Description
10 Position CIC Connector Contacts, Top 0.039" (1.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HLW10R-6C7LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.154" (3.90mm)
Manufacturer
Amphenol ICC (FCI)
Cable End Type
Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Tray
Contact Finish
Tin
Part Status
Obsolete
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Flat Flex Type
CIC
Voltage Rating
100V
Mounting Type
Through Hole, Right Angle
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Top
Material Flammability Rating
UL94 V-0
Number of Positions
10
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Housing Color
Black
Termination
Kinked Pin
Mating Cycles
5
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.