
HFW6R-6STE1HLF | |
|---|---|
DigiKey Part Number | HFW6R-6STE1HLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFW6R-6STE1HLF |
Description | CONN CIC TOP 6POS 1MM R/A |
Customer Reference | |
Detailed Description | 6 Position CIC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 6 |
Manufacturer Amphenol ICC (FCI) | Pitch 0.039" (1.00mm) |
Series | Termination Solder |
Packaging Tape & Reel (TR) | FFC, FCB Thickness 0.30mm |
Part Status Obsolete | Height Above Board 0.075" (1.90mm) |
Flat Flex Type CIC | Cable End Type Tapered |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Connector/Contact Type Contacts, Top |

