
HFW6R-2STAHE1LF | |
|---|---|
DigiKey Part Number | HFW6R-2STAHE1LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFW6R-2STAHE1LF |
Description | CONN 6POS 1MM R/A |
Customer Reference | |
Detailed Description | 6 Position Connector 0.039" (1.00mm) Surface Mount, Right Angle |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Amphenol ICC (FCI) | Number of Positions 6 |
Series | Pitch 0.039" (1.00mm) |
Packaging Tape & Reel (TR) | Base Product Number |
Part Status Obsolete |

