Direct

HFW6R-2STAE1LF | |
|---|---|
DigiKey Part Number | HFW6R-2STAE1LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFW6R-2STAE1LF |
Description | CONN FPC TOP 6POS 1MM R/A |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Part Status Obsolete | Features Solder Retention |
Flat Flex Type FPC | Voltage Rating 100V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFW6R-2STAE1H1LF | Amphenol CS (FCI) | 0 | HFW6R-2STAE1H1LF-ND | €0.23614 | Direct |


