Similar

HFW6R-1STBE1LF | |
|---|---|
DigiKey Part Number | HFW6R-1STBE1LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFW6R-1STBE1LF |
Description | CONN BOTTOM 6POS 1MM R/A |
Customer Reference | |
Detailed Description | 6 Position Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Category | Height Above Board 0.075" (1.90mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH12-6S-1SH(55) | Hirose Electric Co Ltd | 2.539 | HFB106CT-ND | €0.83000 | Similar |


