Image for HFW20R-2STE1MTLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW20R-2STE1MTLF

DigiKey Part Number
HFW20R-2STE1MTLF-ND
Manufacturer
Manufacturer Product Number
HFW20R-2STE1MTLF
Description
CONN FFC FPC TOP 20POS 1MM R/A
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight or Tapered
Manufacturer
Amphenol ICC (FCI)
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Bulk
Housing Material
Thermoplastic, Glass Filled
Part Status
Obsolete
Features
Solder Retention
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 105°C
Connector/Contact Type
Contacts, Top
Material Flammability Rating
UL94 V-0
Number of Positions
20
Current Rating (Amps)
0.5A
Pitch
0.039" (1.00mm)
Housing Color
Black
Termination
Solder
Mating Cycles
30
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.122" (3.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.