
F52R-1A7H1-11026 | |
|---|---|
DigiKey Part Number | 609-F52R-1A7H1-11026TR-ND - Tape & Reel (TR) 609-F52R-1A7H1-11026CT-ND - Cut Tape (CT) 609-F52R-1A7H1-11026DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52R-1A7H1-11026 |
Description | CONN FFC FPC BOTTOM 26POS 1MM RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F52R-1A7H1-11026 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 26 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.88900 | €8.89 |
| 25 | €0.83320 | €20.83 |
| 50 | €0.79320 | €39.66 |
| 100 | €0.75540 | €75.54 |
| 250 | €0.70808 | €177.02 |
| 500 | €0.67426 | €337.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.61598 | €1,108.76 |
| 3.600 | €0.58659 | €2,111.72 |
| 5.400 | €0.57006 | €3,078.32 |
| 9.000 | €0.54990 | €4,949.10 |
| 12.600 | €0.53701 | €6,766.33 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.26000 |

