
F52L-1A7A1-11016 | |
|---|---|
DigiKey Part Number | 609-F52L-1A7A1-11016TR-ND - Tape & Reel (TR) 609-F52L-1A7A1-11016CT-ND - Cut Tape (CT) 609-F52L-1A7A1-11016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52L-1A7A1-11016 |
Description | CONN FFC FPC VERT 16POS 1MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F52L-1A7A1-11016 Models |
Category | Height Above Board 0.198" (5.04mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Housing Color Natural |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.37600 | €3.76 |
| 25 | €0.35200 | €8.80 |
| 50 | €0.33480 | €16.74 |
| 100 | €0.31890 | €31.89 |
| 250 | €0.29884 | €74.71 |
| 500 | €0.28458 | €142.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.27099 | €270.99 |
| 2.000 | €0.25805 | €516.10 |
| 3.000 | €0.25077 | €752.31 |
| 5.000 | €0.24189 | €1,209.45 |
| 7.000 | €0.23622 | €1,653.54 |
| 10.000 | €0.23035 | €2,303.50 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |


