Parametric Equivalent

F3011B7H111015E200 | |
|---|---|
DigiKey Part Number | 609-F3011B7H111015E200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F3011B7H111015E200 |
Description | FLEX CONNECTOR, P=0.50MM, H=2.00 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tabbed, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA9T), Nylon 9T |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 2.00µin (0.051µm) |
FFC, FCB Thickness 0.30mm | Housing Color Black |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 30 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F300-1B7H1-11015 | Amphenol CS (FCI) | 0 | 609-F300-1B7H1-11015TR-ND | €0.27037 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22.000 | €0.27037 | €5,948.14 |
| Unit Price without VAT: | €0.27037 |
|---|---|
| Unit Price with VAT: | €0.32444 |


