
DBM25P743M | |
|---|---|
DigiKey Part Number | DBM25P743M-ND |
Manufacturer | |
Manufacturer Product Number | DBM25P743M |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBM25P743M Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Yellow Cadmium Plated |
Series | Contact Finish Gold |
Packaging Tray | Ingress Protection Harsh Environment |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A per Contact |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €23.19370 | €4,638.74 |
| Unit Price without VAT: | €23.19370 |
|---|---|
| Unit Price with VAT: | €27.83244 |

