
D25P24A6RL22LF | |
|---|---|
DigiKey Part Number | D25P24A6RL22LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D25P24A6RL22LF |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D25P24A6RL22LF Models |
Category | Termination Solder Paste |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Features Board Guide, Grounding Indents, Pick and Place Cap |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 405 | €3.40183 | €1,377.74 |
| Unit Price without VAT: | €3.40183 |
|---|---|
| Unit Price with VAT: | €4.08220 |



