Direct

D15P90C6GV00 | |
|---|---|
DigiKey Part Number | D15P90C6GV00-ND |
Manufacturer | |
Manufacturer Product Number | D15P90C6GV00 |
Description | CONN D-SUB PLUG 15POS VERT PRESS |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D15P90C6GV00LF | Amphenol CS (FCI) | 0 | D15P90C6GV00LF-ND | €2.25337 | Direct |


