Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




98435-311LF | |
|---|---|
DigiKey Part Number | 609-6038-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 98435-311LF |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 98435-311LF Models |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (FCI) | Ratings Cat3 |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Mounting Type Surface Mount | Operating Temperature -25°C ~ 70°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0855105020 | Molex | 22.932 | WM3550CT-ND | €1.67000 | Parametric Equivalent |
| 0855105028 | Molex | 0 | 0855105028-ND | €0.81541 | Parametric Equivalent |
| 0855135001 | Molex | 2.200 | WM3551CT-ND | €1.69000 | Parametric Equivalent |
| 0855135009 | Molex | 0 | 0855135009-ND | €0.70129 | Parametric Equivalent |
| 0855135013 | Molex | 27.172 | WM3553CT-ND | €1.39000 | Parametric Equivalent |








