
98401-801A16LF | |
|---|---|
DigiKey Part Number | 609-98401-801A16LFTR-ND - Tape & Reel (TR) 609-98401-801A16LFCT-ND - Cut Tape (CT) 609-98401-801A16LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 98401-801A16LF |
Description | CONN HEADER SMD 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98401-801A16LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.084" (2.14mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.80000 | €1.80 |
| 10 | €1.53400 | €15.34 |
| 100 | €1.30370 | €130.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 340 | €1.17232 | €398.59 |
| 680 | €1.11638 | €759.14 |
| 1.020 | €1.08490 | €1,106.60 |
| 1.700 | €1.04651 | €1,779.07 |
| Unit Price without VAT: | €1.80000 |
|---|---|
| Unit Price with VAT: | €2.16000 |

