Connector Header Surface Mount 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98401-101-08LF

DigiKey Part Number
609-98401-101-08LF-ND
Manufacturer
Manufacturer Product Number
98401-101-08LF
Description
CONN HEADER SMD 8POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
98401-101-08LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Insulation Height
0.084" (2.14mm)
Packaging
Bag
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold, GXT™
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Features
Board Guide
Row Spacing - Mating
Operating Temperature
-65°C ~ 130°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€1.11000€1.11
10€0.94600€9.46
100€0.80370€80.37
500€0.71730€358.65
1.000€0.68305€683.05
5.000€0.60975€3,048.75
10.000€0.58067€5,806.70
Manufacturers Standard Package
Unit Price without VAT:€1.11000
Unit Price with VAT:€1.33200