95278-801-28 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: €2.16000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €2.78625
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €3.11063
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €2.33553
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €4.07125
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €3.99438
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €3.99438
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.85125
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €2.19250
Datasheet
Connector Header Surface Mount 28 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95278-801-28

DigiKey Part Number
95278-801-28-ND
Manufacturer
Manufacturer Product Number
95278-801-28
Description
CONN HEADER SMD 28POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 28 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.232" (5.90mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold, GXT™
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
150.0µin (3.81µm)
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBC14DABN-M30Sullins Connector Solutions0S2351E-14-ND€2.16000Similar
TSM-114-04-F-DV-ASamtec Inc.0TSM-114-04-F-DV-A-ND€2.78625Similar
TSM-114-04-G-DV-ASamtec Inc.0TSM-114-04-G-DV-A-ND€3.11063Similar
TSM-114-04-L-DV-P-TRSamtec Inc.0TSM-114-04-L-DV-P-TR-ND€2.33553Similar
TSM-114-04-S-DVSamtec Inc.0TSM-114-04-S-DV-ND€4.07125Similar
Obsolete
This product is no longer manufactured. View Substitutes