
95242-405B | |
|---|---|
DigiKey Part Number | 95242-405B-ND |
Manufacturer | |
Manufacturer Product Number | 95242-405B |
Description | CONN RCPT 10POS 0.1 TIN-LEAD SMD |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Tin-Lead |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 196.9µin (5.00µm) |
Packaging Tube | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.275" (6.99mm) |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Style Board to Board | Features Pick and Place |
Number of Positions | Applications Automotive, General Purpose, Industrial, Telecommunications |
Number of Positions Loaded All | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 196.9µin (5.00µm) |
Mounting Type Surface Mount | Base Product Number |
Termination |

