95242-306B is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 212
Unit Price: €1.42000
Datasheet
Image for 95242-306B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95242-306B

DigiKey Part Number
95242-306B-ND
Manufacturer
Manufacturer Product Number
95242-306B
Description
CONN RCPT 12POS 0.1 GOLD SMD
Customer Reference
Detailed Description
12 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tube
Insulation Color
Black
Part Status
Obsolete
Insulation Height
0.275" (6.99mm)
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Features
Pick and Place
Number of Positions
Applications
Automotive, General Purpose, Industrial, Telecommunications
Number of Positions Loaded
All
Insulation Material
Thermoplastic, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.100" (2.54mm)
Contact Finish Thickness - Post
78.7µin (2.00µm)
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
89898-306BLFAmphenol CS (FCI)212609-89898-306BLF-ND€1.42000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes