

95000-004TRLF | |
|---|---|
DigiKey Part Number | 609-95000-004TRLFTR-ND - Tape & Reel (TR) 609-95000-004TRLFCT-ND - Cut Tape (CT) 609-95000-004TRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95000-004TRLF |
Description | CONN HEADER SMD R/A 4POS 2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95000-004TRLF Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.118" (3.00mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold, GXT™ |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Keying Slot |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Cream |
Style | Current Rating (Amps) 2A (AC/DC) |
Shrouding Shrouded - 1 Wall | Voltage Rating 200V (AC/DC) |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.65000 | €1.65 |
| 10 | €1.40300 | €14.03 |
| 100 | €1.19240 | €119.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €1.02964 | €823.71 |
| 1.600 | €0.98050 | €1,568.80 |
| 2.400 | €0.95287 | €2,286.89 |
| 4.000 | €0.91916 | €3,676.64 |
| 5.600 | €0.89762 | €5,026.67 |
| 8.000 | €0.87533 | €7,002.64 |
| Unit Price without VAT: | €1.65000 |
|---|---|
| Unit Price with VAT: | €1.98000 |

