Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm)

95000-003TRLF

DigiKey Part Number
609-95000-003TRLFTR-ND - Tape & Reel (TR)
609-95000-003TRLFCT-ND - Cut Tape (CT)
609-95000-003TRLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
95000-003TRLF
Description
CONN HEADER SMD R/A 3POS 2MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
95000-003TRLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.157" (4.00mm)
Mfr
Insulation Height
0.118" (3.00mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold, GXT™
Part Status
Active
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Board Guide, Keying Slot
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Cream
Style
Current Rating (Amps)
2A (AC/DC)
Shrouding
Shrouded - 1 Wall
Voltage Rating
200V (AC/DC)
Mounting Type
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.72000€1.72
10€1.45800€14.58
100€1.23880€123.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850€1.06513€905.36
1.700€1.01430€1,724.31
2.550€0.98572€2,513.59
4.250€0.95085€4,041.11
5.950€0.92856€5,524.93
8.500€0.90552€7,696.92
Manufacturers Standard Package
Unit Price without VAT:€1.72000
Unit Price with VAT:€2.06400