94010-412HLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4.776
Unit Price: €2.32000
Datasheet
Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94010-412HLF

DigiKey Part Number
94010-412HLF-ND
Manufacturer
Manufacturer Product Number
94010-412HLF
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.306" (7.77mm)
Packaging
Bag
Contact Length - Post
0.350" (8.89mm)
Part Status
Obsolete
Overall Contact Length
0.756" (19.20mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Rows
2
Contact Finish - Post
Tin
Row Spacing - Mating
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-102977-0-06TE Connectivity AMP Connectors0A26534-06-ND€0.00000Similar
5-146252-6TE Connectivity AMP Connectors4.7765-146252-6-ND€2.32000Similar
Obsolete
This product is no longer manufactured. View Substitutes