Direct
Direct
Similar

94010-114HLF | |
|---|---|
DigiKey Part Number | 94010-114HLF-ND |
Manufacturer | |
Manufacturer Product Number | 94010-114HLF |
Description | CONN HEADER VERT 14POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bag | Contact Length - Mating 0.306" (7.77mm) |
Part Status Obsolete | Contact Length - Post 0.350" (8.89mm) |
Connector Type | Overall Contact Length 0.756" (19.20mm) |
Contact Type Male Pin | Insulation Height 0.100" (2.54mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Rows 2 | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146252-7 | TE Connectivity AMP Connectors | 719 | A122860-ND | €2.44000 | Direct |
| 5-146253-7 | TE Connectivity AMP Connectors | 1.935 | 5-146253-7-ND | €3.39000 | Direct |
| 5-146250-7 | TE Connectivity AMP Connectors | 0 | 5-146250-7-ND | €0.98842 | Similar |



