Direct
Similar

94010-112HLF | |
|---|---|
DigiKey Part Number | 94010-112HLF-ND |
Manufacturer | |
Manufacturer Product Number | 94010-112HLF |
Description | CONN HEADER VERT 12POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bag | Contact Length - Mating 0.306" (7.77mm) |
Part Status Obsolete | Contact Length - Post 0.350" (8.89mm) |
Connector Type | Overall Contact Length 0.756" (19.20mm) |
Contact Type Male Pin | Insulation Height 0.100" (2.54mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Rows 2 | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Row Spacing - Mating | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146252-6 | TE Connectivity AMP Connectors | 4.776 | 5-146252-6-ND | €2.32000 | Direct |
| 4-102977-0-06 | TE Connectivity AMP Connectors | 0 | A26534-06-ND | €0.00000 | Similar |


