92086-320 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 1.727
Unit Price: €2.21000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92086-320

DigiKey Part Number
92086-320-ND
Manufacturer
Manufacturer Product Number
92086-320
Description
CONN RCPT 20POS 0.079 GOLD SMD
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Part Status
Obsolete
Insulation Color
Black
Connector Type
Insulation Height
0.157" (4.00mm)
Contact Type
Female Socket
Contact Finish - Post
Tin-Lead
Number of Positions
Features
Board Guide
Number of Positions Loaded
All
Insulation Material
Plastic
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Beryllium Copper
Row Spacing - Mating
0.079" (2.00mm)
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M22-6341042Harwin Inc.1.727952-1349-5-ND€2.21000Similar
Obsolete
This product is no longer manufactured. View Substitutes