91910-21331 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: €1.64692
Datasheet
Image for 91910-21331 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91910-21331

DigiKey Part Number
91910-21331-ND
Manufacturer
Manufacturer Product Number
91910-21331
Description
CONN HDR 31POS SMD GOLD
Customer Reference
Detailed Description
31 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tube
Contact Finish
Gold or Gold, GXT™
Part Status
Obsolete
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
5mm
Number of Positions
31
Height Above Board
0.068" (1.73mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
91910-21331LFAmphenol CS (FCI)091910-21331LF-ND€1.64692Direct
Obsolete
This product is no longer manufactured. View Substitutes