Similar
Similar
Similar

91763-108TRLF | |
|---|---|
DigiKey Part Number | 91763-108TRLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 91763-108TRLF |
Description | CONN RCPT 8POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 91763-108TRLF Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.091" (2.30mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board or Cable | Features Board Guide, Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 200V |
Pitch - Mating | Insulation Material Plastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLT-104-02-F-D-BE-A-P-TR | Samtec Inc. | 71 | 612-CLT-104-02-F-D-BE-A-P-TRCT-ND | €2.13000 | Similar |
| CLT-104-02-G-D | Samtec Inc. | 0 | CLT-104-02-G-D-ND | €1.49583 | Similar |
| CLT-104-02-L-D | Samtec Inc. | 13 | CLT-104-02-L-D-ND | €1.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | €0.74295 | €5,572.12 |
| Unit Price without VAT: | €0.74295 |
|---|---|
| Unit Price with VAT: | €0.89154 |




