
89950-015LF | |
|---|---|
DigiKey Part Number | 609-89950-015LF-ND |
Manufacturer | |
Manufacturer Product Number | 89950-015LF |
Description | 2MM IDC POL 30U AU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Positions Molded Closed |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 2.00µin (0.051µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.960 | €0.60141 | €5,388.63 |
| Unit Price without VAT: | €0.60141 |
|---|---|
| Unit Price with VAT: | €0.72169 |

