
89847-303LF | |
|---|---|
DigiKey Part Number | 2266-89847-303LF-ND |
Manufacturer | |
Manufacturer Product Number | 89847-303LF |
Description | CONN RCPT 6POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Blue |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.102" (2.60mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Applications Automotive, General Purpose, Industrial, Telecommunications |
Number of Positions Loaded All | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type Through Hole | Base Product Number |
Termination |

