
89095-202 | |
|---|---|
DigiKey Part Number | 89095-202-ND |
Manufacturer | |
Manufacturer Product Number | 89095-202 |
Description | 202-PF RA SIG RECEP 96MM5ROW |
Customer Reference | |
Detailed Description | 240 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Features Board Guide, Spacer |
Packaging Tube | Color Natural |
Part Status Obsolete | Current Rating (Amps) 1A |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 240 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5223008-8 | TE Connectivity AMP Connectors | 0 | A97845-ND | €23.39481 | Similar |


