



87583-3010RPALF | |
|---|---|
DigiKey Part Number | 609-4946-2-ND - Tape & Reel (TR) 609-4946-1-ND - Cut Tape (CT) 609-4946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 87583-3010RPALF |
Description | CONN RCPT USB2.0 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 87583-3010RPALF Models |
Category | Features Board Lock |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 3A |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Unshielded |
Number of Contacts 4 | Contact Finish Gold, GXT™ |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.79800 | €7.98 |
| 25 | €0.74800 | €18.70 |
| 50 | €0.71220 | €35.61 |
| 100 | €0.67810 | €67.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.63564 | €158.91 |
| 500 | €0.60526 | €302.63 |
| 750 | €0.58817 | €441.13 |
| 1.250 | €0.56735 | €709.19 |
| 1.750 | €0.55404 | €969.57 |
| 2.500 | €0.54028 | €1,350.70 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.12800 |









