Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3
87545-4111LF
87545-4111LF

87545-4111LF

DigiKey Part Number
609-1071-2-ND - Tape & Reel (TR)
609-1071-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
87545-4111LF
Description
CONN MOD JACK 6P6C VERT UNSHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
87545-4111LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Amphenol ICC (FCI)
Ratings
Cat3
Series
Features
Board Guide, Panel Stops, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
User Selectable
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 70°C
Orientation
Vertical
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.382
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.35000€2.35
10€2.00300€20.03
25€1.87760€46.94
50€1.78800€89.40
100€1.70250€170.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
350€1.55846€545.46
700€1.48409€1,038.86
1.050€1.44225€1,514.36
1.750€1.39122€2,434.63
2.450€1.35860€3,328.57
3.500€1.32488€4,637.08
Manufacturers Standard Package
Unit Price without VAT:€2.35000
Unit Price with VAT:€2.82000