Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

87180-366 | |
|---|---|
DigiKey Part Number | 87180-366-ND |
Manufacturer | |
Manufacturer Product Number | 87180-366 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 87180-366 Models |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (FCI) | Ratings Cat3 |
Series | Features Board Lock |
Packaging Tube | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 5.00µin (0.127µm) |
Number of Rows 1 | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 215876-1 | TE Connectivity AMP Connectors | 1.448 | A105007CT-ND | €1.06000 | Similar |
| A-2004-0-1-LP-N | Assmann WSW Components | 0 | A-2004-0-1-LP-N-ND | €0.36124 | Similar |
| A-2004-0-2-LP-N | Assmann WSW Components | 0 | A-2004-0-2-LP-N-ND | €0.67406 | Similar |
| A-2004-0-3-LP-N | Assmann WSW Components | 0 | A-2004-0-3-LP-N-ND | €0.86257 | Similar |
| A-2004-0-4-LP-N-R | Assmann WSW Components | 2.586 | AE10382-ND | €0.86000 | Similar |





