Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8655ZH1511SLLF | |
|---|---|
DigiKey Part Number | 8655ZH1511SLLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655ZH1511SLLF |
Description | METTALIZED HOOD-15 POSN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655ZH1511SLLF Models |
Category | Cable Exit 180° |
Manufacturer Amphenol ICC (FCI) | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Plastic, Metallized |
Accessory Type Two Piece Backshell | Plating Chrome |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8655AZAT1A11KLF | Amphenol CS (FCI) | 120 | 609-8655AZAT1A11KLF-ND | €5.12000 | Parametric Equivalent |
| 09670150443 | HARTING | 23 | 1195-2669-ND | €8.58000 | Parametric Equivalent |
| 09670150446 | HARTING | 0 | 09670150446-ND | €8.04600 | Parametric Equivalent |
| 165X10919X | Amphenol CONEC | 148 | 626-1824-ND | €10.67000 | Parametric Equivalent |
| 165X10919XE | Amphenol CONEC | 269 | 626-1193-ND | €13.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.06056 | €2,121.12 |
| Unit Price without VAT: | €1.06056 |
|---|---|
| Unit Price with VAT: | €1.27267 |














