
8630CH25M3LF | |
|---|---|
DigiKey Part Number | 8630CH25M3LF-ND |
Manufacturer | |
Manufacturer Product Number | 8630CH25M3LF |
Description | CNR ACC PLASTIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 8630CH25M3LF Models |
Category | Cable Exit 180° |
Manufacturer Amphenol ICC (FCI) | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Plastic |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 25 | Features Mating Screws M3 |
Compatible Shell Size B | Color Gray |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.31600 | €13.16 |
| 25 | €1.23320 | €30.83 |
| 50 | €1.17420 | €58.71 |
| 100 | €1.11800 | €111.80 |
| 300 | €1.03457 | €310.37 |
| 500 | €0.99796 | €498.98 |
| 1.000 | €0.95032 | €950.32 |
| 2.500 | €0.89086 | €2,227.15 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.86000 |

