Parametric Equivalent
Parametric Equivalent

86130263130365E1LF | |
|---|---|
DigiKey Part Number | 86130263130365E1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86130263130365E1LF |
Description | CONN RCPT 26POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 28 AWG |
Contact Type Female Socket | Features Polarizing Key, Strain Relief |
Number of Positions 26 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86130263130345E1LF | Amphenol CS (FCI) | 7.059 | 609-6238-ND | €0.79000 | Parametric Equivalent |
| 86130263130355E1LF | Amphenol CS (FCI) | 0 | 86130263130355E1LF-ND | €0.57183 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | €0.69382 | €1,665.17 |
| Unit Price without VAT: | €0.69382 |
|---|---|
| Unit Price with VAT: | €0.83258 |




