Similar

86093968115785000E1 | |
|---|---|
DigiKey Part Number | 86093968115785000E1-ND |
Manufacturer | |
Manufacturer Product Number | 86093968115785000E1 |
Description | CONN DIN RCPT 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Category | Style C |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Wire Wrap |
Packaging Bag | Contact Finish Gold |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5A |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polyester Thermoplastic |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86093968115785E1LF | Amphenol CS (FCI) | 0 | 86093968115785E1LF-ND | €15.16603 | Similar |




