
86093967814H55UMLF | |
|---|---|
DigiKey Part Number | 86093967814H55UMLF-ND |
Manufacturer | |
Manufacturer Product Number | 86093967814H55UMLF |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Category | Level, Class 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
Style R |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 352 | €4.37156 | €1,538.79 |
| Unit Price without VAT: | €4.37156 |
|---|---|
| Unit Price with VAT: | €5.24587 |

