85865-102 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: €7.48556
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.087
Unit Price: €19.87000
Datasheet
Image for 85865-102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85865-102

DigiKey Part Number
85865-102-ND
Manufacturer
Manufacturer Product Number
85865-102
Description
CONN RCPT 120POS EDGE MNT
Customer Reference
Detailed Description
120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (FCI)
Features
Board Guide, Spacer
Series
Contact Finish
Gold
Packaging
Tube
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Color
Natural
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
1A
Number of Positions
120
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Pitch
0.079" (2.00mm)
Voltage Rating
1000V
Number of Rows
5
Base Product Number
Mounting Type
Board Edge, Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
85865-102LFAmphenol CS (FCI)085865-102LF-ND€7.48556Direct
5223008-4TE Connectivity AMP Connectors1.087A97844-ND€19.87000Similar
Obsolete
This product is no longer manufactured. View Substitutes