Direct

85854-1129 | |
|---|---|
DigiKey Part Number | 85854-1129-ND |
Manufacturer | |
Manufacturer Product Number | 85854-1129 |
Description | CONN HEADER 120POS PCB |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins Through Hole Natural |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Color Natural |
Connector Type Header, Male Pins | Current Rating (Amps) 1A |
Number of Positions 120 | Material Flammability Rating UL94 V-0 |
Pitch 0.079" (2.00mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 85854-1129LF | Amphenol CS (FCI) | 0 | 85854-1129LF-ND | €5.51565 | Direct |


