Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

77313-124-34 | |
|---|---|
DigiKey Part Number | 77313-124-34-ND |
Manufacturer | |
Manufacturer Product Number | 77313-124-34 |
Description | CONN HEADER VERT 34POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.266" (6.75mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Overall Contact Length 0.480" (12.19mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77313-124-34LF | Amphenol CS (FCI) | 0 | 77313-124-34LF-ND | €1.12378 | Direct |
| 450-10-234-00-018101 | Preci-Dip | 0 | 450-10-234-00-018101-ND | €6.41427 | Similar |
| 450-80-234-00-018101 | Preci-Dip | 0 | 450-80-234-00-018101-ND | €2.89823 | Similar |
| 892-80-034-10-001101 | Preci-Dip | 0 | 892-80-034-10-001101-ND | €0.99870 | Similar |
| 892-80-034-10-002101 | Preci-Dip | 0 | 892-80-034-10-002101-ND | €1.16128 | Similar |












