77311-154-02 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.28000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €0.71000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.07000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.18000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €0.56000
Datasheet
Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77311-154-02

DigiKey Part Number
77311-154-02-ND
Manufacturer
Manufacturer Product Number
77311-154-02
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Insulation Height
0.100" (2.54mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold or Gold, GXT™
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
150.0µin (3.81µm)
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HTS-102-G-BSamtec Inc.0612-HTS-102-G-B-ND€1.28000Similar
HTS-102-T-BSamtec Inc.0612-HTS-102-T-B-ND€0.71000Similar
TS-102-G-BSamtec Inc.0612-TS-102-G-B-ND€1.07000Similar
TS-102-G-KSamtec Inc.0612-TS-102-G-K-ND€1.18000Similar
TS-102-T-BSamtec Inc.0612-TS-102-T-B-ND€0.56000Similar
Obsolete
This product is no longer manufactured. View Substitutes