Similar
Similar
Similar
Similar

77311-126-32 | |
|---|---|
DigiKey Part Number | 77311-126-32-ND |
Manufacturer | |
Manufacturer Product Number | 77311-126-32 |
Description | CONN HEADER VERT 32POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77311-126-32 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.613" (15.57mm) |
Series | Contact Length - Post 0.112" (2.84mm) |
Packaging Bulk | Overall Contact Length 0.825" (20.95mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Thermoplastic |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBS-132-G-C | Samtec Inc. | 9 | BBS-132-G-C-ND | €22.72000 | Similar |
| BBS-132-T-C | Samtec Inc. | 27 | BBS-132-T-C-ND | €5.49000 | Similar |
| BHS-132-G-C | Samtec Inc. | 0 | 612-BHS-132-G-C-ND | €17.97571 | Similar |
| BHS-132-T-C | Samtec Inc. | 0 | 612-BHS-132-T-C-ND | €6.77857 | Similar |






