
7712E0225S01LF | |
|---|---|
DigiKey Part Number | 7712E0225S01LF-ND |
Manufacturer | |
Manufacturer Product Number | 7712E0225S01LF |
Description | CONN SMART CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector Smart Card Surface Mount, Right Angle Gold or Gold-Palladium |
Datasheet | Datasheet |
EDA/CAD Models | 7712E0225S01LF Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Switch |
Packaging Tray | Height Above Board 0.224" (5.70mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Smart Card | Contact Finish Gold or Gold-Palladium |
Number of Positions 8 | Base Product Number |
Connector Type Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | €2.60396 | €624.95 |
| Unit Price without VAT: | €2.60396 |
|---|---|
| Unit Price with VAT: | €3.12475 |

