Similar
Similar
Similar
Similar
Similar

76350-104-06 | |
|---|---|
DigiKey Part Number | 76350-104-06-ND |
Manufacturer | |
Manufacturer Product Number | 76350-104-06 |
Description | CONN HEADER R/A 6POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.230" (5.84mm) |
Part Status Obsolete | Contact Length - Post 0.120" (3.05mm) |
Connector Type | Insulation Height 0.200" (5.08mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61300621021 | Würth Elektronik | 1.922 | 732-5352-ND | €0.64000 | Similar |
| TSW-103-08-G-D-RA | Samtec Inc. | 6.357 | SAM1037-03-ND | €1.15000 | Similar |
| TSW-103-08-L-D-RA | Samtec Inc. | 604 | SAM1041-03-ND | €0.75000 | Similar |
| TSW-103-08-S-D-RA | Samtec Inc. | 320 | SAM1045-03-ND | €1.02000 | Similar |
| TSW-103-08-T-D-RA | Samtec Inc. | 220 | SAM1049-03-ND | €0.59000 | Similar |






