
76347-441 | |
|---|---|
DigiKey Part Number | 76347-441-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 76347-441 |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead 28-32 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 28-32 AWG |
Series | Contact Finish Tin-Lead |
Packaging Tape & Reel (TR) | Contact Finish Thickness 196.9µin (5.00µm) |
Part Status Obsolete | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76347-441LF | Amphenol CS (FCI) | 0 | 76347-441LF-ND | €0.04686 | Direct |
| 167021-3 | TE Connectivity AMP Connectors | 50.726 | 17-167021-3CT-ND | €0.25000 | Similar |
| 167024-3 | TE Connectivity AMP Connectors | 0 | 167024-3-ND | €0.15890 | Similar |


















